12V 5Ah Sealed Lead Acid Rechargeable Battery 3.54x2.76x4.21

You may also like:
TY-12-20 TY-12-20
Tysonic
TY-12-7.5 TY-12-7.5
Tysonic
TY-6-4.5 TY-6-4.5
Tysonic
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
TY-12-2.3 TY-12-2.3
Tysonic
LA-TY-12-35 LA-TY-12-35
Tysonic

$24.95 ea

52 In Stock
More Available – 7 days


  • Jameco Part no.: 264049
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-12-5
  • HTS code: 8507200040
  • Web Exclusive
# of units Price
1+ $24.95
5+ $23.95
10+ $21.95

Request a Large Quantity Quote

12V 5Ah Sealed Lead Acid Rechargeable Battery

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Specifications

  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • One-year manufacturer warranty
  • Nominal voltage: 12
  • Amp-Hrs: 5.0
  • Terminal size: Quick connect 0.187"
  • Size: 3.54"W x 2.76"D x 3.98"H (4.21"H including terminal)
  • Weight: 3.8 lbs
  • Quick Connect Terminal 22-18 AWG (0.187" W x .032" H, p/n: 489643)


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity5000 mAH
ChemistrySealed Lead-acid
TerminationFaston F1, 0.187"
Additional FeatureNon-Spillable
Battery TypeSLA
RechargeableYes
Length3.54 in.
Width2.76 in.
Height4.21 in.
Weight3.6 lbs.
FamilyTysonic
Product TypeRechargeable Battery


Report a problem
Suggest a product