12V 7.5Ah Sealed Lead Acid Rechargeable Battery

You may also like:
TY-12-18 TY-12-18
TY-6-4.5 TY-6-4.5
TY-12-5 TY-12-5
LA-TY-12-1.2 LA-TY-12-1.2
TY-12-2.3 TY-12-2.3
LA-TY-12-35 LA-TY-12-35

$24.95 ea

18 ship on May. 10
More Available – 7 days


  • Jameco Part no.: 264057
  • Manufacturer: Tysonic
  • Manufacturer no.: TY-12-7.5
  • HTS code: 8507200040
  • Electronics Parts Locator
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

12V 7.5Ah Sealed Lead Acid Rechargeable Battery

12V @ 7.5 Ah

Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.

Specifications

  • Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
  • Sealed (weatherproof)
  • UL approved
  • Rechargeable
  • Two-year warranty
  • Nominal voltage: 12
  • Amp-Hrs: 7.5
  • Terminal size: Quick connect 0.187"
  • Size: 5.9"L x 2.6"W x 3.7"H
  • Weight: 5.6 lbs
  • Non-spillable
  • Quick Connect Terminal 22-18 AWG (0.187'' W x .032'' H, p/n: 489643)
We also carry LiFePO4 (Lithium Iron Phosphate) batteries that are drop-in replacement for SLA batteries. They don't contain poisionous lead, acid, or create any gases while charging. Compared to lead-acid batteries, they are super-light, have much lower self-discharge, do not sulfate and are environmentally friendly.

Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity7500 mAH
ChemistrySealed Lead-acid
Size5.95"L x 2.56"W x 3.94"H
TerminationFaston F1, 0.187"
Additional FeatureNon-Spillable
Battery TypePrimary
Memory EffectNo
Length5.95 in.
Width2.56 in.
Height3.94 in.
Non-Rechargeable/RechargeableRechargeable


Report a problem
Suggest a product