Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
Power Supplies & Wall Adapters
Transformers
Audio Transformer
Audio Transformer 600 Ohms 100mA PC Mount
View larger image
Jameco Part no.:
630459
Manufacturer:
Triad Magnetics
Manufacturer p/n:
TY-145P
HTS code:
8504314035
Data Sheet (current)
[126 KB ]
You may also like:
TTC-105
CSE187L
SP-21
$5.95
ea
77 ship on Jan. 22
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$5.95
10+
$5.39
100+
$4.79
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
630459
Manufacturer:
Triad Magnetics
Manufacturer no.:
TY-145P
HTS code:
8504314035
Data Sheet (current)
[126 KB ]
Web Exclusive
# of units
Price
1+
$5.95
10+
$5.39
100+
$4.79
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
PC Mount Audio Transformer
These transformers operate in the 200 Hz to 15,000 Hz range, making them suitable for a broad application spectrum in the audio industry.
Features:
Impedance: Primary: 600Ω CT + 15% with 600Ω load; Secondary: 600Ω CT
Output: 100mW
Turns ratio: 1:1
Insertion loss @ 1kHz: <1.5dB
Return loss: >26dB
Frequency response: ± 2dB from 200 to15,000 Hz
Dielectric strength: 1500V primary to secondary to core
6-pin PC mount
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Audio Transformer 600 Ohms 100mA PC Mount
Image is representative only