# of units | Price |
---|---|
1+ | $13.95 |
5+ | $12.95 |
20+ | $11.95 |
Specification | Value |
---|---|
Cell Size | Rectangular |
Output Voltage | 6 VDC |
Capacity | 4500 mAH |
Chemistry | Sealed Lead-acid |
Termination | Faston F1, 0.187" |
Additional Feature | Non-Spillable |
Battery Type | SLA |
Rechargeable | Yes |
Length | 2.76 in. |
Width | 1.85 in. |
Height | 4.21 in. |
Weight | 1.7 lbs. |
Family | Tysonic |
Product Type | Rechargeable Battery |