# of units | Price |
---|---|
5+ | $22.39 |
25+ | $20.19 |
50+ | $17.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | Audio |
Gender | F |
Mounting | Through Hole |
Number of Contacts | 3 |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Copper Alloy |
Current Rating | 5 A |
Voltage Rating | 125 VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |