Zener Diode 16V 500mW 2% Surface Mount SOD-80 MiniMELF

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
GBU806 GBU806
BZX84C3V0-7 BZX84C3V0-7
1N5226B 1N5226B
1N4735A 1N4735A

$0.25 ea

2,480 ship on Oct. 21


  • Jameco Part no.: 2290719
  • Manufacturer: Vishay
  • Manufacturer no.: TZMB16-GS08
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.16
100+ $0.08
500+ $0.07
1000+ $0.045

Request a Large Quantity Quote

Zener Diode 16V 500mW 2% Surface Mount SOD-80 MiniMELF

Specifications

  • Voltage - Zener (Nom) (Vz): 16V
  • Tolerance: ±2%
  • Power (Max): 500 mW (1/2W)
  • Impedance (Max) (Zzt): 40 Ohms
  • Current - Reverse Leakage @ Vr: 100nA @ 12V
  • Voltage - Forward (Vf) (Max) @ If: 1.5V @ 200mA
  • Operating Temperature: 175°C
  • Mounting Type: Surface Mount
  • Package / Case: DO-213AC, MINI-MELF (MiniMELF), SOD-80 (tape and reel)
  • Base Number: TZMB16


Report a problem
Suggest a product
Specification Value
PackageSOD-80
Nominal Zener Voltage16
Maximum Power Dissipation (W)0.5


Report a problem
Suggest a product