Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Round 8 Ohm Mylar Speaker 94dB 1 Watt 440-660Hz 1.5" Wires

You may also like:
SP801W SP801W
CE-2808B36 CE-2808B36
CF057005-03 CF057005-03
40R 40R
36MS30008-PN 36MS30008-PN
GC0361MA GC0361MA

$2.95 ea

300 ship on Jul. 13


  • Jameco Part no.: 2303599
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: U238S20WC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Round 8 Ohm Mylar Speaker 94dB 1 Watt 440-660Hz 1.5" Wires

Features:

  • Input: 1 to 1.5 Watt (max.)
  • Impedance: 8Ω
  • Output SPL: 94 dB
  • Frequency Range: 440 - 660 Hz
  • Magnet Size: 0.52" Dia. x 0.10" H
  • Connection: (2)-1.5" Lead Wires, Red & Black
  • Dimension: 0.90" Dia. x 0.23" D


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)0.90 x 0.23
Nominal Input Power (W)1
Input Power (max) (W)1.5
Ouput SPL (dB)94
Frequency Range (Hz)440 - 660
Magnet Size (Diameter x H) (inches)0.52 x 0.10


Report a problem
Suggest a product