Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay DPDT (2 Form C) Through Hole

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Clearance

$2.49 ea

13,812 ship on Feb. 25


  • Jameco Part no.: 2228789
  • Manufacturer: NEC Corporation
  • Manufacturer no.: UA2-12NU
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) Through Hole

Specifications

  • Series: UA2
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Coil Current: 11.7mA
  • Coil Voltage: 12VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 9 VDC
  • Turn Off Voltage (Min): 1.2 VDC
  • Operate Time: 2ms
  • Release Time: 1ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Alloy, Gold Alloy
  • Coil Power: 140 mW
  • Coil Resistance: 1.03 kOhms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (DC)12
Coil Resistance (ohms)1030
Current Rating1 A
Termination8-Pin
Size (L" x W" x H")0.42 x 0.22 x 0.31


Report a problem
Suggest a product