Display 7-Segment Orange 0.3" 635nm 1-Digit 3.3mcd CA Right Hand Decimal Point 2.5V

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
GNS-5011BH-11 GNS-5011BH-11
LDD5121-20 LDD5121-20
LSD5101A LSD5101A
KW4-561C2N KW4-561C2N

$0.39 ea

Clearance

180 ship on Jan. 16


  • Jameco Part no.: 335011
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UA3041-12
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.30"
  • Illuminated color: Orange
  • Bus polarity: Common Anode
  • Number of pins/leads: 11
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 3.3 mcd @ 10mA
  • Wavelength: 635nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorOrange
Character Height (inch)0.30
ColorBlue
Dominant Wavelength635nm
Buss PolarityCA
Intensity3.3mcd
Maximum Forward Current20mA
Peak Wavelength635nm
Decimal PointRHDP
Digit Size0.30 inch
Maximum Forward Voltage3.0V
No. of Digits1
Typical [email protected](mA)3.3 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness5.08mm
Viewing Area Height7.62mm
Wavelength (nm)635
Display Height (mm)18.75
Minimum Operating Temperature-25°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product TypeLED Displays
Package / Case14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product