*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
LED Display Type | 7 SEG NUMERIC DISPLAY |
Configuration | Common Anode |
Illuminated Color | Red |
Character Height (inch) | 0.56 |
Color | Blue |
Dominant Wavelength | 700nm |
Buss Polarity | CA |
Intensity | 0.8mcd |
Maximum Forward Current | 20mA |
Peak Wavelength | 700nm |
Decimal Point | RHDP |
Digit Size | 0.56 inch |
Maximum Forward Voltage | 3.0V |
No. of Digits | 1 |
Typical [email protected](mA) | 0.8 @ 10 |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 14.22mm |
Wavelength (nm) | 700 |
Display Height (mm) | 19.05 |
Minimum Operating Temperature | -25°C |
Pins / Leads | 10 |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |
Package / Case | 10-DIP (0.6", 15.24mm), 10 leads |