Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor - 18587 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Slashed Prices - Limited Quantity

$2.39 ea

14 ship on May. 26


  • Jameco Part no.: 2208841
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: UC-130S-19133PW
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.39
10+ $2.19
100+ $1.99
500+ $1.79

Request a Large Quantity Quote

12 Volt DC Motor - 18587 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 6-12 VDC
  • Speed: 18587 RPM (@ max. efficiency)
  • Current: 1.18 Amps (@ max. efficiency)
  • Torque: 41.50 g-cm (@ max. efficiency)
  • Efficiency: 56%
  • Terminal Type: 0.08" solder tabs
  • Shaft Diameter: 0.078"
  • Shaft Length: 0.31"/0.43" (dual shaft)
  • Size (Diameter x Depth): 0.78" x 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6 to 12
    Current @ Max. Efficiency (A)0.26
    Speed @ Max. Efficiency (RPM)18587
    Torque @ Max. Efficiency (g-cm)196
    Efficiency56
    Terminal Type2mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.322
    Size (Diameter x Depth) (inch).78 x 1.0


    Report a problem
    Suggest a product