Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor - 25253 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.95 ea

10% discount applied in cart

249 ship on Oct. 26


  • Jameco Part no.: 2208850
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: UC-130S-22103PW
  • HTS code: 8501104060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

12 Volt DC Motor - 25253 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 6-12 VDC
  • Speed: 25253 RPM (@ max. efficiency)
  • Current: 1.48 Amps (@ max. efficiency)
  • Torque: 33.20 g-cm (@ max. efficiency)
  • Efficiency: 50%
  • Terminal Type: 0.08" solder tabs
  • Shaft Diameter: 0.078"
  • Shaft Length: 0.31"/0.43" (dual shaft)
  • Size (Diameter x Depth): 0.78" x 1.0"


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6 to 12
Current @ Max. Efficiency (A)1.48
Speed @ Max. Efficiency (RPM)25253
Torque @ Max. Efficiency (g-cm)192
Efficiency50
Terminal Type2mm/solder
Shaft Diameter (inch)0.078
Shaft Length (inch)0.322
Size (Diameter x Depth) (inch).78 x 1.0


Report a problem
Suggest a product