6 Volt DC Brush Motor 6600 RPM

Nichibo Taiwan
UC-260-18160-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$1.75 ea

10% discount applied in cart

2,691 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310175
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: UC-260-18160-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

6 Volt DC Brush Motor 6600 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 6 V
  • Voltage range: 3 V to 9 V
  • Rated power output: 1.72 W
  • Current at max. efficiency: 600 mA
  • Max. efficiency: 49%
  • Max. Torque at max. efficiency: 25 g-cm (125 g-cm stall)
  • Max. RPM at max. efficiency: 6600
  • No load RPM: 9500
  • No load current: 150 mA
  • Shaft size: 0.0787" Diameter x 0.232"L
  • Motor Body Size: 0.952" Diameter x 1.063"L
  • Screw Mount Dimensions: M2.3, 0.453" apart

Applications

  • Power door locks
  • Hair dryers


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Input Voltage Range3 VDC to 9 VDC
Current @ Max. Efficiency (A)0.6
Speed @ Max. Efficiency (RPM)6600
Torque @ Max. Efficiency (g-cm)25
Efficiency49%
Terminal Type0.08"/Solderable
Shaft Diameter0.078 in.
Shaft Length0.232 in.
Dimensions0.95"Dia. x 1.06"L
Body Diameter0.95 in.
Body Length1.06 in.


Report a problem
Suggest a product