12 Volt DC Brush Motor 9550 RPM

Nichibo Taiwan
UC-280P-19160-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
New Product

$2.95 ea

2,700 ship on Mar. 8
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310183
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: UC-280P-19160-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.09

Request a Large Quantity Quote

12 Volt DC Brush Motor 9550 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 12 V
  • Voltage range: 6 V to 12 V
  • Rated power output: 1.72 W
  • Current at max. efficiency: 560 mA
  • Max. efficiency: 69%
  • Max. Torque at max. efficiency: 47 g-cm (327 g-cm stall)
  • Max. RPM at max. efficiency: 9550
  • No load RPM: 11500
  • No load current: 130 mA
  • Shaft size: 0.0787" Diameter x 0.370"L
  • Motor Body Size: 0.952" Diameter x 1.201"L
  • Screw Mount Dimensions: M2.3, 0.453" apart

Applications

  • Power door locks
  • Hair dryers


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6 to 12
Current @ Max. Efficiency (A)0.56
Speed @ Max. Efficiency (RPM)9550
Torque @ Max. Efficiency (g-cm)47
Efficiency69
Terminal Type0.08"/Solderable
Shaft Diameter (inch)0.078
Shaft Length (inch)0.37
Size (Diameter x Depth) (inch)0.95 x 1.2


Report a problem
Suggest a product