16x1 Character LCD Display - Black Text No Backlight 5V

You may also like:
FIT0127 FIT0127
DFRobot
1602A 1602A
Jameco Valuepro
HC16401 HC16401
Major Brands
SIC2004A_BLWIT SIC2004A_BLWIT
Jameco Valuepro
DFR0063 DFR0063
DFRobot
SCL1602H_BLWIT SCL1602H_BLWIT
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

83 In Stock


  • Jameco Part no.: 2265919
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: UC16116
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

16x1 Character LCD Display - Black Text No Backlight 5V

  • Characters Per Row: 16
  • Number of Rows: 1
  • Character Font: 5 X 8
  • Input Data: Parallel, 8-Bit
  • Input Voltage (volts @ mA): 5 @ 2
  • Letter Color: Black
  • Backlight Color: None
  • Module Width (inches): 3.15
  • Module Height (inches): 1.42
  • Module Depth (inches): 0.39
  • Display Width (inches): 2.54
  • Display Depth (inches): 0.51


Report a problem
Suggest a product
Specification Value
Characters x Lines16x1
InterfaceParallel 8 Bit
Character / Background ColorBlack / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches2.54 x 0.51
Supply Current2 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.15 in. x 1.42 in. x 0.39 in.


Report a problem
Suggest a product