16x2 Character LCD Display - Black Text No Backlight 5V with 14-pin Double Layer Connector

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401 HC16401
SIC2004A_BLWIT SIC2004A_BLWIT
DFR0063 DFR0063
SCL1602H_BLWIT SCL1602H_BLWIT

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2265951">Substitute Products

  • Jameco Part no.: 2265951
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: UC16231
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
5+ $2.49

Request a Large Quantity Quote

16x2 Character LCD Display - Black Text No Backlight 5V with 14-pin Double Layer Connector

Specifications

  • Characters Per Row: 16
  • Number of Rows: 2
  • Character Font: 5 X 8
  • Input Data: 4 or 8 bit
  • Input Voltage (volts @ mA): 5 @ 2
  • Letter Color: Black
  • Backlight Color: None
  • Module Width (inches): 3.35
  • Module Height (inches): 1.42
  • Module Depth (inches): 0.52
  • Display Width (inches): 2.50
  • Display Depth (inches): 0.62
  • With 7" ribbon cable, 14-pin double row connector


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches2.5 x 0.62
Supply Current2 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.35 in. x 1.42 in. x 0.44 in.


Report a problem
Suggest a product