20x1 Character LCD Display - Black Text No Backlight 5V

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401(HYUNDAI) HC16401(HYUNDAI)
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
MTC-S16204XFYHSAY-08 MTC-S16204XFYHSAY-08

$2.75 ea

11 ship on Jan. 18


  • Jameco Part no.: 2265767
  • Manufacturer: Samsung Electronics
  • Manufacturer no.: UC20102
  • HTS code: 8528596000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
5+ $2.49

Request a Large Quantity Quote

20x1 Character LCD Display - Black Text No Backlight 5V

  • Characters Per Row: 20
  • Number of Rows: 1
  • Character Font: 5 X 8
  • Input Data: Parallel
  • Input Voltage (volts @ mA): 5 @ 2
  • Letter Color: Black
  • Backlight Color: None
  • Module Width (inches): 7.187
  • Module Height (inches): 1.32
  • Module Depth (inches): 0.36
  • Display Width (inches): 6.09
  • Display Depth (inches): 0.63


Report a problem
Suggest a product
Specification Value
Characters x Lines20x1
InterfaceParallel 8 Bit
Character / Background ColorBlack / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches6.09 x 0.63
Input Current mA2
Input Voltage-Max (V)5
Module Size (WxHxD) Inches7.187 x 1.32 x 0.36


Report a problem
Suggest a product