Sealed Lead Acid (SLA) Battery Charger IC DIP-16

You may also like:
MCP73831T-2ATI/OT MCP73831T-2ATI/OT
Microchip Technology
K8071 K8071
Velleman
LT1512LS8#TRPBF LT1512LS8#TRPBF
Analog Devices
Clearance

$5.95 ea

10% discount applied in cart

43 In Stock


  • Jameco Part no.: 2305015
  • Manufacturer: TI
  • Manufacturer no.: UC2906N
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
100+ $4.25

Request a Large Quantity Quote

Sealed Lead Acid (SLA) Battery Charger IC DIP-16

The battery charger controller contains all the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. The integrated circuit monitors and controls both the output voltage and current of the charger through three separate charge states; a high current bulk-charge state, a controlled over-charge, and a precision float-charge, or standby, state.

Specifications

  • Battery Chemistry: Lead Acid
  • Programmable Features: Current
  • Voltage - Supply (Max): 40 V
  • Operating Temperature: -40°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: UC2906


Report a problem
Suggest a product
Specification Value
FamilyUC2906
Product TypeBattery Charger
Battery TypeSealed lead-acid
Output Current40 mA
Output Voltage2 VDC
Minimum Input Voltage4.2 VDC
Maximum Input Voltage10 VDC
MountingThrough Hole
Pins16
PackageDIP-16


Report a problem
Suggest a product