Advanced Regulating Pulse Width Modulator 500 kHz DIP-16

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors
Clearance

$0.99 ea

10% discount applied in cart

147 In Stock


  • Jameco Part no.: 2297015
  • Manufacturer: Major Brands
  • Manufacturer no.: UC3524AN
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Advanced Regulating Pulse Width Modulator 500 kHz DIP-16

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive
  • Topology: Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
  • Number of Outputs: 2
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 8 V to 40 V
  • Frequency - Switching: 500 kHz
  • Duty Cycle (Max): 45%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Frequency Control
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: UC3524A


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Switching ModeStep-Up, Step-Down
Output TypeTransistor Driver
Number of Outputs2
Switching Frequency500 kHz


Report a problem
Suggest a product