UC3525 Regulating Pulse Width Modulator Dual Output 400kHz DIP-16

You may also like:
TL3843P TL3843P
TL494CN TL494CN
SG3524 SG3524
TL594CN TL594CN
UC3844AN UC3844AN
UC494ACN UC494ACN

$1.95 ea

148 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2297127
  • Manufacturer: Major Brands
  • Manufacturer no.: UC3525AN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

UC3525 Regulating Pulse Width Modulator Dual Output 400kHz DIP-16

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive
  • Topology: Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
  • Number of Outputs: 2
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 8 V to 35 V
  • Frequency - Switching: 100 Hz to 400 kHz
  • Duty Cycle (Max): 49%
  • Synchronous Rectifier: Yes
  • Clock Sync: Yes
  • Control Features: Enable, Frequency Control, Soft Start
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: UC3525A


Report a problem
Suggest a product
Specification Value
PackageDIP-16
TopologySingle-Ended, Two-Switch


Report a problem
Suggest a product