Current Mode PWM Controller 1A 8-Pin Plastic DIP

You may also like:
TL3843P TL3843P
TL494CN TL494CN
SG3524 SG3524
TL594CN TL594CN
UC3525AN UC3525AN
UC494ACN UC494ACN

$0.59 ea

82 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2004401
  • Manufacturer: National Semiconductor
  • Manufacturer no.: UC3844AN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Current-Mode PWM Controller DIP-8

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive
  • Topology: Boost, Buck, Buck-Boost, Flyback, Forward
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 10 V to 30 V
  • Frequency - Switching: Up to 500 kHz
  • Duty Cycle (Max): 48%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Frequency Control
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: UC3844


Report a problem
Suggest a product
Specification Value
PackageDIP-8
TopologyBoost, Buck, Buck-Boost, Flyback, Forward


Report a problem
Suggest a product