Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Feedback Generator Power Management IC DIP-14

You may also like:
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
M4T32-BR12SH1 M4T32-BR12SH1
LM334Z/TRPBE LM334Z/TRPBE
MCP3909-I/SS MCP3909-I/SS
LM25085MY/NOPB LM25085MY/NOPB
New Product

$5.95 ea

75 ship on Oct. 23


  • Jameco Part no.: 2313383
  • Manufacturer: TI
  • Manufacturer no.: UC3901N
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $5.25

Request a Large Quantity Quote

Feedback Generator Power Management IC DIP-14

Specifications

  • Applications: Feedback Generator
  • Current - Supply: 5 mA
  • Voltage - Supply: 4.5 V to 40 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62 mm)
  • Base Number: UC390


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14
CategoryFeedback Generator
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole


Report a problem
Suggest a product