Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40x4 Character LCD Display - Black Text No Backlight 5V

You may also like:
COM0506 COM0506
1602A 1602A
IICMODULE IICMODULE
1602KYPD_ARD 1602KYPD_ARD
1602KYPD_RPI 1602KYPD_RPI
SCL1602J_BLWIT SCL1602J_BLWIT

The product is not available for purchasing. Please check our replacement and substitute products.


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.59

Request a Large Quantity Quote

40x4 Character LCD Display - Black Text No Backlight 5V

  • Characters Per Row: 40
  • Number of Rows: 4
  • Character Font: 5 X 8
  • Input Data: 4-bit or 8-bit
  • Input Voltage (volts @ mA): 5 @ 2.5
  • Letter Color: Black
  • Backlight Color: None
  • Module Width (inches): 7.5
  • Module Height (inches): 2.16
  • Module Depth (inches): 0.375
  • Display Width (inches): 5.75
  • Display Depth (inches): 1.16


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product