Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Green 0.56 Inch Common Cathode RHDP 2.9mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
GNS-5011BH-11 GNS-5011BH-11

$1.09 ea

130 ship on May. 27
900 ship on Jun. 26


  • Jameco Part no.: 334862
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UC5621-11-R
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Cathode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.9 mcd @ 10mA
  • Wavelength: 567nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.56
No. of Digits1
Illuminated ColorGreen
ColorBlack
ConfigurationCommon Cathode
Dominant Wavelength567 nm
Intensity2.9 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
Buss PolarityCC
Peak Wavelength567nm
Digit Size0.56 inch
Pins / Leads10
Package / Case10-DIP (0.6", 15.24mm), 10 leads
Pattern GraphicsSegmented
Typical [email protected](mA)2.9 @ 10
Total Thickness8.0mm
Viewing Area Height14.22mm
Wavelength (nm)567
Display Height (mm)19.05
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product TypeLED Displays


Report a problem
Suggest a product