115/230 Volt AC 120mm Tubeaxial Fan, 12 Inch Leads, 4 Wire Connection

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$15.95 ea

153 ship on Oct. 16
72 ship on Dec. 20


  • Jameco Part no.: 2258419
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-12A1223BWH
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

Request a Large Quantity Quote

115/230 Volt AC 120mm Tubeaxial Fan

Specifications

  • Voltage: 115/230 volts AC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 92/106 CFM
  • Bearing type: Ball
  • Current: 260/120 mA
  • Power: 23 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 42/46 dBA
  • Connections: 12" wire leads (4 Wire Connection, PWM + FG)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115/220
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)92
    BearingBall
    Current (mA)260
    Power (Watts)30
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)42
    Connection (Leads)(4) 12"


    Report a problem
    Suggest a product