# of units | Price |
---|---|
1+ | $15.95 |
10+ | $14.95 |
50+ | $13.95 |
100+ | $12.95 |
250+ | $11.95 |
Specification | Value |
---|---|
Voltage Rating | 115 VAC |
Height | 60 mm |
Width | 60 mm |
Depth | 30 mm |
Air Flow (CFM) | 10.2 |
Bearing | Ball |
Current Rating | 35 mA |
Agency Approvals | UL, CUL, VDE, CE |
Noise (dBA) | 28 |
Termination | 12" Wires |
Power Rating | 4 W |