Fan 115VAC 64 CFM 120X120X38 Ball Bearings Bearings Terminals UL/CUL/TUV/CE

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Price Reduced

$13.95 ea

26 ship on Oct. 15


  • Jameco Part no.: 303361
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF12A11BTL1-R
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $11.49
100+ $9.95
250+ $8.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 80mA
  • Air flow: 64 CFM
  • Noise: 37 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)64
BearingBall
Current (mA)200
Power (Watts)14
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)37
Connection (Leads)Terminals


Report a problem
Suggest a product