120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

You may also like:
FP-108-7(S-1)120BT FP-108-7(S-1)120BT
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2230141
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF13A11BTH
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.95
10+ $15.25
50+ $13.55
100+ $12.35

Request a Large Quantity Quote

120 VAC 127mm Tubeaxial Fan 120 CFM 3000 RPM

Features

  • Manufacturer: FullTech Electric Co.
  • Model #: UF-13A11-BTH
  • Current: 160mA
  • Noise: 50 dBA
  • Terminal Connection
  • Bearing: Ball Bearing
  • Rotation Direction: Clockwise
  • Dimension: 5" L x 5" W x 1.50" D(127mm L x 127mm W x 38mm D)
  • Agency Approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115
    Length (mm)127
    Width (mm)127
    Height (mm)38
    Air Flow (CFM)120
    BearingBall
    Current (mA)160
    Power (Watts)12
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)50
    Connection (Leads)Terminals


    Report a problem
    Suggest a product