120V AC Tubeaxial Fan 172x150x51mm 226CFM

You may also like:
UF15PC11BWH-R UF15PC11BWH-R
Fulltech Electric
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

$34.95 ea

44 In Stock
54 ship on Sep. 28


  • Jameco Part no.: 189684
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BTH
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $34.95
10+ $32.95
50+ $30.95
100+ $28.95
250+ $26.95

Request a Large Quantity Quote

120V AC Tubeaxial Fan


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 250mA
  • Air Flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection: Terminals
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage Rating115 VAC
    Height172 mm
    Width150 mm
    Depth51 mm
    Air Flow (CFM)226
    BearingBall
    Current Rating250 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)58
    TerminationTerminals
    Power Rating30 W


    Report a problem
    Suggest a product