115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

You may also like:
UF15PC11BTH UF15PC11BTH
Fulltech Electric
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

$32.95 ea

More will be available on Aug. 19

Email [email protected] for Product Availability


  • Jameco Part no.: 212582
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BWH-R
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $32.95
10+ $30.95
50+ $28.95
100+ $26.95

Request a Large Quantity Quote

115V AC Fan Ball Bearings 172x150x51 226 CFM 12" Leads

Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 250mA
  • Air flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating115 VAC
    Height172 mm
    Width150 mm
    Depth51 mm
    Air Flow (CFM)226
    BearingBall
    Current Rating250 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)58
    Termination12" Wires
    Power Rating30 W


    Report a problem
    Suggest a product