Fan 115VAC 24 CFM 80X80X25 14W Sleeve Bearings 12" Leads UL/CUL/TUV/CE

You may also like:
SC80-W2B SC80-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth

$15.95 ea

244 In Stock
More Available – 33 weeks


  • Jameco Part no.: 300557
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF80B11SWH-R
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 115VAC
  • Current: 140mA
  • Air Flow: 24 CFM
  • Noise: 35 dBA
  • Size: 80 x 80 x 25mm
  • Connection: 12" leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)24
BearingSleeve
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination12" Wires
Power Rating14 W


Report a problem
Suggest a product