# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.259 |
100+ | $0.159 |
500+ | $0.125 |
2000+ | $0.09 |
Specification | Value |
---|---|
Capacitance (uF) | 47 |
Voltage Rating | 100 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 10 x 12.5 x 5 |
Construction | Radial |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Height | 12.5 mm |
Body Diameter | 10 mm |
Capacitance | 47 µF |