Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 2 A |
Power Rating | 30 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 18 VDC to 75 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.69 A |
Output Connector Type | PC Pins |
Pins | 6 |
Number of Outputs | 1 |
Family | UHE |
Product Type | DC-DC Converter |
Efficiency | 90% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 1.6 in. |
Height | 0.4 in. |
Agency Approvals | UL, EN, CE |
Color | Black |
Type | Isolated |