1000 uF 6.3 Volt Radial Capacitor 20% 8x15mm

$0.25 ea


  • Part no.: 606432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE0J102MPD-VP
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

Radial Capacitor 1000µF 6.3 Volt 20%

Specifications

  • 8mm diameter
  • 14mm height
  • 3.5mm lead spacing
  • Temperature rating: 105°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage6.3V
    Tolerance20%
    Size8mm X 15mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current3uA
    Lifetime6000hr
    Ripple Current840mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Lead Diameter0.6mm
    Lead Pitch For Radial3.5mm
    Product Height15mm
    Product Diameter8mm
    Product TypeCapacitor Aluminum
    FamilyHE


    Report a problem
    Suggest a product