# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.39 |
100+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 1800 |
Voltage Rating | 6.3 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 10 x 20 x 5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Leakage Current | 3uA |
Lifetime | 8000hr |
Ripple Current | 1450mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6 mm |
Height | 20 mm |
Body Diameter | 10 mm |
Capacitance | 1800 µF |