# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.35 |
100+ | $0.25 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Capacitance (uF) | 2200 |
Voltage Rating | 10 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 12.5 x 25 x 5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Leakage Current | 3uA |
Lifetime | 6000hr |
Ripple Current | 1910mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6 mm |
Height | 25 mm |
Body Diameter | 12.5 mm |
Capacitance | 2200 µF |