Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 220 uF 50 Volt 20% 10 X 16mm Radial 5mm 1050ma 7000 Hour

You may also like:
UVZ2D221MDH UVZ2D221MDH
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.25 ea

1,503 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 606820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE1H221MPD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

220µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 220 µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)220
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 16 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current3uA
    Lifetime7000hr
    Ripple Current1050mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height16mm
    Product Diameter10mm


    Report a problem
    Suggest a product