Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 470 uF 50 Volt 20% 10 X 31.5mm Radial 5mm 1690ma 7000 Hour

You may also like:
UVZ1H471MHD UVZ1H471MHD
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Price Reduced

$0.49 ea

2,121 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 606854
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE1H471MPD
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Capacitor 470µF 50 Volt 20% 10x31.5mm Radial 5mm 1690mA 7000 Hour

Specifications

  • Low impedance and high reliability withstanding 4000 hours to 10000 hours

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 25 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current3uA
    Lifetime7000hr
    Ripple Current1690mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height31.5mm
    Product Diameter10mm


    Report a problem
    Suggest a product