Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 180 uF 63 Volt 20% 10x20mm Radial 5mm 518ma 7000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 606934
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UHE1J181MPD
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

180µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 180µF
  • Tolerance: ±20%
  • Voltage: 63V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)180
    Voltage (VDC)63
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 21 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current3uA
    Lifetime7000hr
    Ripple Current518mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height20mm
    Product Diameter10mm


    Report a problem
    Suggest a product