MEAN WELL UHP-1000-24

You may also like:
UHP-1500-24 UHP-1500-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL

$287.00 ea

Call 1-800-831-4242 for availability

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284471
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-1000-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $287.00
5+ $261.20
25+ $235.08

Request a Large Quantity Quote

24 Volt DC 42 Amp 1008 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 24 Volts DC @ 42 Amps

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Output voltage and constant current level programmable
  • Output voltage adjustment range: 24 to 28.8V (by built-in potentiometer, SVR)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note.5)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instrument
  • Laser related machines
  • Charging related equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current42 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.45 in.
Width4.53 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current10.1 A
Number of Outputs1
Power Rating1008 W
Efficiency95%
FamilyUHP-1000
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)42 A


Report a problem
Suggest a product