TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 28 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Product Length | 9.45 in. |
Width | 4.53 in. |
Height | 1.61 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 10.1 A |
Number of Outputs | 1 |
Power Rating | 1008 W |
Efficiency | 95.5% |
Family | UHP-1000 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 36 VDC |
Output Current (Channel 1) | 28 A |