MEAN WELL UHP-1500-24

You may also like:
UHP-2500-24 UHP-2500-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL

$443.00 ea

5 In Stock
More will be available on Nov. 18

Email [email protected] for Product Availability

TARIFF FREE PRODUCT


  • Jameco Part no.: 2299415
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-1500-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $443.00
5+ $403.10
25+ $362.79

Request a Large Quantity Quote

Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 24V 62.5A 1500W

Output: 24 Volts DC @ 62.5 Amps

Features

  • Slim and low profile (41 mm)
  • Fanless and conduction-cooled design
  • Built-in active PFC function
  • -30 to +70°C
  • Output voltage and constant current level programmable
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 5 year warranty

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 62.5 A
  • Output Power: 1500 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95%
  • Output Connection: Screw Terminal
  • Size: 11.4"L x 5.51"W x 1.61"H
  • Weight: 5.9 lbs.
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, DEKRA
  • Safety: UL/EN62368-1
  • EMC: EN55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instruments
  • Laser related machinery
  • Charging equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current62.50 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length11.4 in.
Width5.51 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, DEKRA
Maximum Input Current8 A
Number of Outputs1
Power Rating1500 W
Efficiency95%
FamilyUHP-1500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)62.5 A


Report a problem
Suggest a product