3.3V 40A 132W Slim Enclosed Switching Power Supply with PFC

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3
RS-150-3.3 RS-150-3.3

$47.50 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266335
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.50
10+ $43.25

Request a Large Quantity Quote

3.3V 40A 132W Slim Enclosed Switching Power Supply with PFC

3.3 Volts DC @ 40 Amps

Features

  • Slim and low profile (26mm)
  • Fanless design, 132W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 150 mVp-p
  • Line Regulation: ±0.5%
  • Load Regulation: ±1.0%
  • Efficiency: 89%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)40.00
Maximum Output Power (W)132
FamilyUHP-200
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.20
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/CCC
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.64
Width (inch)2.17
Height (inch)1.02
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)40 A


Report a problem
Suggest a product