MEAN WELL UHP-200A-5

You may also like:
LHP-200-5 LHP-200-5
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$52.60 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200A-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $52.60
5+ $47.90
25+ $43.11

Request a Large Quantity Quote

5V 40A 200W Low Profile LED Power Supply with PFC Function

5 Volts DC @ 40 Amps (Rated Power (convection): 200W)

Features

  • Universal AC input/Full range
  • Withstand 300VAC surge input for 5 seconds
  • Low profile: 26mm
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Low leakage current <1 mA
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Input voltage: 90 to 264 VAC @ 47-63 Hz
  • Size: 6.57" x 2.17" x 1.02"
  • Certification: UL, CUL, TUV, CCC, CB, CE

Applications

  • LED signage display
  • Moving sign
  • LED channel letter
  • LED TV wall


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current40 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.57 in.
Width2.17 in.
Height1.02 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current3 A
Number of Outputs1
Power Rating200 W
Efficiency88.5%
FamilyUHP-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)40 A


Report a problem
Suggest a product