24V 8.4A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$50.40 ea

Factory Stock - Ships on Sep. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266439
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200R-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $50.40
10+ $45.85

Request a Large Quantity Quote

24V 8.4A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function

24 Volts DC @ 8.4 Amps

Features

  • DC OK active signal and redundant function
  • Slim and low profile (26mm)
  • Fanless design, 201W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Rated Power: 201.6 Watts
  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 240 mVp-p
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Efficiency: 94%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)8.40
Maximum Output Power (W)201.6
FamilyUHP-200
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.20
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/CCC
Efficiency (%)94
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.64
Width (inch)2.17
Height (inch)1.02
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)8.4 A


Report a problem
Suggest a product