MEAN WELL UHP-200R-36

You may also like:
UHP-350-36 UHP-350-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$58.00 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-200R-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $58.00
5+ $52.80
25+ $47.95

Request a Large Quantity Quote

36V 5.6A 201W Slim Enclosed Switching Power Supply with PFC, DC OK Signal & Redundant Function

36 Volts DC @ 5.6 Amps

Features

  • DC OK active signal and redundant function
  • Slim and low profile (26mm)
  • Fanless design, 201W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters (see Note 5 in datasheet)
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Rated Power: 201.6 Watts
  • Size: 7.64" x 2.17" x 1.02"
  • Ripple & Noise: 240 mVp-p
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Efficiency: 94%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current5.60 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.64 in.
Width2.17 in.
Height1.02 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.2 A
Number of Outputs1
Power Rating201.6 W
Efficiency94%
FamilyUHP-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)5.6 A


Report a problem
Suggest a product