Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $68.80 |
5+ | $65.50 |
10+ | $62.60 |
20+ | $60.80 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 29.20 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.66 in. |
Width | 2.44 in. |
Height | 1.22 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1 |
Maximum Input Current | 4 A |
Number of Outputs | 1 |
Power Rating | 350.4 W |
Efficiency | 91% |
Family | UHP-350 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching SMPS |
Style | Enclosed |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 29.2 A |