*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $80.00 |
5+ | $72.80 |
25+ | $65.52 |
Specification | Value |
---|---|
Output Voltage | 4.2 VDC |
Output Current | 60 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.66 in. |
Width | 2.44 in. |
Height | 1.22 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 4 A |
Number of Outputs | 1 |
Power Rating | 252 W |
Efficiency | 89% |
Family | UHP-350 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 4.2 VDC |
Output Current (Channel 1) | 60 A |