350.4W 48V 7.3A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function

You may also like:
SE-600-48 SE-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48

$69.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266327
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-350R-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $69.40
10+ $63.10

Request a Large Quantity Quote

350.4W 48V 7.3A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function

48 Volts DC @ 7.3 Amps

Features

  • DC OK active signal and redundant function
  • Slim Low profile (31mm)
  • Fanless design, 350W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Operating altitude up to 5000 meter (Note.5 on datasheet)
  • LED indicator for power on
  • 3 years warranty

Specifications

  • Size:
  • Ripple & Noise: 240 mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.3%
  • Efficiency: 94%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)7.3
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.66
Width (inch)2.44
Height (inch)1.22
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)4
Number of Outputs1
Maximum Output Power (W)350.4
Efficiency (%)94
FamilyUHP-350
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7.3 A


Report a problem
Suggest a product