Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 80A 400W Slim PFC Switching Power Supply

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$91.20 ea

7 ship on Jul. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-500-5
  • Electronics Parts Locator
# of units Price
1+ $91.20
10+ $83.00

Request a Large Quantity Quote

5 V 80A 400W Slim PFC Switching Power Supply

5 Volts DC @ 80 Amps

Features

  • Withstand 300VAC surge input for 5 seconds
  • Operating altitude up to 5000 meters
  • Built-in PFC function
  • Protections: Short Circuit/ Overload
  • 3 year warranty

Specifications

  • Rated power: 400 watts
  • Input: 90-264 VAC @ 47-63 Hz
  • Efficiency: 90%
  • Agency approvals: UL, CUL, TUV, CCC, CB, CE

Applications

  • Industrial control system
  • Industrial automation machinery
  • LED display application
  • Electronics instruments, equipment or apparatus
  • Mechanical and electrical equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)80
Input Voltage (VAC)90 to 264
Output Connector TypeTerminal Block
Length (inch)9.13
Width (inch)3.19
Height (inch)1.22
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)400
Input Frequency47 to 63
Maximum Input Current (A)4.85
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
FamilyUHP-500
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product